
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.610 (CNY18.7693) |
| 5+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY15.850 (CNY17.9105) |
| 20+ | CNY15.220 (CNY17.1986) |
| 40+ | CNY14.590 (CNY16.4867) |
| 100+ | CNY13.950 (CNY15.7635) |
Product Information
Product Overview
The 7447054 is a leaded toroidal Line Choke features iron powder cores with low losses. The WE-FI low magnetically leakage field line choke is perfect for filtering of symmetric interferences, supports up to 10MHz for interference frequencies and up to 100kHz switching frequencies. Applicable for voltage transformers and power supplies. It is recommended that the temperature of the choke does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Applications
Power Management
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
WE-FI Series
5A
± 20%
10µH
0.02ohm
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
