Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447027Copy
Manufacturer Standard Lead Time74 weeks
Order Code4065798
Product RangeWE-FI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.360 (CNY18.4868) |
| 3+ | CNY15.860 (CNY17.9218) |
| 5+ | CNY15.290 (CNY17.2777) |
| 10+ | CNY14.780 (CNY16.7014) |
| 20+ | CNY14.160 (CNY16.0008) |
| 50+ | CNY13.280 (CNY15.0064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.36 (CNY18.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447027Copy
Manufacturer Standard Lead Time74 weeks
Order Code4065798
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance20µH
RMS Current (Irms)7A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
7A
Inductance Tolerance
± 20%
Inductance
20µH
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
