Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447016Copy
Manufacturer Standard Lead Time28 weeks
Order Code2082525
Product RangeWE-FI Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 5+ | CNY16.120 (CNY18.2156) |
| 10+ | CNY15.770 (CNY17.8201) |
| 25+ | CNY15.690 (CNY17.7297) |
| 50+ | CNY14.630 (CNY16.5319) |
| 200+ | CNY12.340 (CNY13.9442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447016Copy
Manufacturer Standard Lead Time28 weeks
Order Code2082525
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance29µH
RMS Current (Irms)5A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-FI series leaded toroidal Line Choke with an iron powder core. It is suitable for voltage transformers, power supplies and perfect for filtering of symmetric interferences.
- Low magnetically leakage field
- Low core losses
- For interference frequencies up to 10MHz
- For switching frequencies up to 100kHz
- -25 to 125ºC Operating temperature range
- Up to 5A current loading
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
29µH
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
