Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446621010Copy
Manufacturer Standard Lead Time26 weeks
Order Code4132341
Product RangeWE-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 5+ | CNY37.130 (CNY41.9569) |
| 10+ | CNY36.860 (CNY41.6518) |
| 25+ | CNY35.720 (CNY40.3636) |
| 50+ | CNY34.570 (CNY39.0641) |
| 180+ | CNY33.820 (CNY38.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.39 (CNY42.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446621010Copy
Manufacturer Standard Lead Time26 weeks
Order Code4132341
Product RangeWE-LF Series
Technical Datasheet
Inductance10mH
DC Current Rating700mA
DC Resistance Max0.55ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.55ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00515
