Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445930Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636111RL
Cut Tape1636111
Product RangeWE-PD3 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.090 | CNY25.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.090 (CNY28.3517) |
| 10+ | CNY22.770 (CNY25.7301) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY19.510 (CNY22.0463) |
| 100+ | CNY18.150 (CNY20.5095) |
| 300+ | CNY16.430 (CNY18.5659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445930Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636111RL
Cut Tape1636111
Product RangeWE-PD3 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max2.01ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
2.01ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
