Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459122Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636101RL
Cut Tape1636101
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.180 | CNY29.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY16.460 (CNY18.5998) |
| 300+ | CNY15.170 (CNY17.1421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459122Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636101RL
Cut Tape1636101
Product RangeWE-PD3 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-PD3 Series
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
6A
DC Resistance Max
0.059ohm
Product Length
18.54mm
Product Height
7.62mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00345
