Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445830Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636160RL
Cut Tape1636160
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.370 | CNY17.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY13.490 (CNY15.2437) |
| 25+ | CNY12.660 (CNY14.3058) |
| 50+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY11.590 (CNY13.0967) |
| 300+ | CNY11.280 (CNY12.7464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445830Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636160RL
Cut Tape1636160
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeWE-PD4 Series
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
RMS Current (Irms)
560mA
Saturation Current (Isat)
1.1A
DC Resistance Max
1.8ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
