Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458215Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1636155RL
Cut Tape1636155
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.940 | CNY21.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY16.460 (CNY18.5998) |
| 25+ | CNY14.400 (CNY16.272) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.390 (CNY14.0007) |
| 300+ | CNY11.890 (CNY13.4357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458215Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1636155RL
Cut Tape1636155
Product RangeWE-PD4 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangeWE-PD4 Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.25ohm
Product Length
18.54mm
Product Height
7.11mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00335
