Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458147Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636152RL
Cut Tape1636152
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.600 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY16.790 (CNY18.9727) |
| 25+ | CNY15.960 (CNY18.0348) |
| 50+ | CNY15.140 (CNY17.1082) |
| 100+ | CNY14.050 (CNY15.8765) |
| 300+ | CNY13.480 (CNY15.2324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458147Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1636152RL
Cut Tape1636152
Product RangeWE-PD4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.5A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.086ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.086ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00315
