Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458003Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3812876RL
Cut Tape3812876
Product RangeWE-PD4 Series
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.840 | CNY5.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY5.360 (CNY6.0568) |
| 25+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.370 (CNY4.9381) |
| 300+ | CNY3.950 (CNY4.4635) |
| 1500+ | CNY3.830 (CNY4.3279) |
| 3000+ | CNY3.750 (CNY4.2375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74458003Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3812876RL
Cut Tape3812876
Product RangeWE-PD4 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)15.8A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.018ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
15.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
