Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457222Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1636175RL
Cut Tape1636175
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.430 | CNY20.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.430 (CNY23.0859) |
| 10+ | CNY18.540 (CNY20.9502) |
| 25+ | CNY17.000 (CNY19.210) |
| 50+ | CNY15.890 (CNY17.9557) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY13.380 (CNY15.1194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457222Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1636175RL
Cut Tape1636175
Product RangeWE-PD4 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.4A
Product RangeWE-PD4 Series
DC Resistance Max0.388ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.4A
DC Resistance Max
0.388ohm
Product Length
22mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00425
