Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457156Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3812874RL
Cut Tape3812874
Product RangeWE-PD4 Series
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.430 | CNY11.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY10.360 (CNY11.7068) |
| 25+ | CNY9.500 (CNY10.735) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.250 (CNY9.3225) |
| 250+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457156Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3812874RL
Cut Tape3812874
Product RangeWE-PD4 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.5A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.116ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.116ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
