Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457118Copy
Order Code
Re-Reel3812871RL
Cut Tape3812871
Product RangeWE-PD4 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.870 | CNY10.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.870 (CNY12.2831) |
| 10+ | CNY9.850 (CNY11.1305) |
| 25+ | CNY9.030 (CNY10.2039) |
| 50+ | CNY8.440 (CNY9.5372) |
| 100+ | CNY7.840 (CNY8.8592) |
| 250+ | CNY7.090 (CNY8.0117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457118Copy
Order Code
Re-Reel3812871RL
Cut Tape3812871
Product RangeWE-PD4 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)4.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.04ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
