Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457082Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3812867RL
Cut Tape3812867
Product RangeWE-PD4 Series
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.480 | CNY11.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.480 (CNY12.9724) |
| 10+ | CNY10.420 (CNY11.7746) |
| 25+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.310 (CNY9.3903) |
| 250+ | CNY7.520 (CNY8.4976) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457082Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3812867RL
Cut Tape3812867
Product RangeWE-PD4 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7A
Inductor ConstructionUnshielded
Saturation Current (Isat)11A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.019ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
7A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
