Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457056Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3812866RL
Cut Tape3812866
Product RangeWE-PD4 Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY9.050 (CNY10.2265) |
| 25+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.810 (CNY8.8253) |
| 100+ | CNY7.330 (CNY8.2829) |
| 250+ | CNY6.710 (CNY7.5823) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457056Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3812866RL
Cut Tape3812866
Product RangeWE-PD4 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)7.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)14A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.015ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
