Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457027Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1636163RL
Cut Tape1636163
Product RangeWE-PD4 Series
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.600 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY16.790 (CNY18.9727) |
| 25+ | CNY15.960 (CNY18.0348) |
| 50+ | CNY15.140 (CNY17.1082) |
| 100+ | CNY14.050 (CNY15.8765) |
| 250+ | CNY13.480 (CNY15.2324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457027Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1636163RL
Cut Tape1636163
Product RangeWE-PD4 Series
Technical Datasheet
Inductance2.7µH
Inductor TypePower
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)20A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
RMS Current (Irms)
10A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
8000µohm
Product Length
22mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00425
