Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457010Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1636162RL
Cut Tape1636162
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.390 | CNY27.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.390 (CNY30.9507) |
| 10+ | CNY24.860 (CNY28.0918) |
| 25+ | CNY22.790 (CNY25.7527) |
| 50+ | CNY21.300 (CNY24.069) |
| 100+ | CNY19.810 (CNY22.3853) |
| 250+ | CNY17.930 (CNY20.2609) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457010Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1636162RL
Cut Tape1636162
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)32A
Product RangeWE-PD4 Series
DC Resistance Max4000µohm
Inductance Tolerance± 25%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 25%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
32A
DC Resistance Max
4000µohm
Product Length
22mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00425
