Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456082Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3812862RL
Cut Tape3812862
Product RangeWE-PD4 Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.600 | CNY6.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY5.980 (CNY6.7574) |
| 50+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY5.120 (CNY5.7856) |
| 200+ | CNY4.750 (CNY5.3675) |
| 600+ | CNY4.310 (CNY4.8703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456082Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3812862RL
Cut Tape3812862
Product RangeWE-PD4 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.2A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.04ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
