Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456068Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1636130RL
Cut Tape1636130
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.700 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.700 (CNY17.741) |
| 10+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY12.950 (CNY14.6335) |
| 200+ | CNY11.970 (CNY13.5261) |
| 600+ | CNY10.980 (CNY12.4074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456068Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1636130RL
Cut Tape1636130
Product RangeWE-PD4 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.1A
Product RangeWE-PD4 Series
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.1A
DC Resistance Max
0.034ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
