Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455222Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636124RL
Cut Tape1636124
Product RangeWE-PD4 Series
Your Part Number
893 In Stock
Need more?
893 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.720 | CNY9.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.720 (CNY10.9836) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.230 (CNY9.2999) |
| 100+ | CNY7.620 (CNY8.6106) |
| 200+ | CNY6.830 (CNY7.7179) |
| 500+ | CNY6.800 (CNY7.684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455222Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636124RL
Cut Tape1636124
Product RangeWE-PD4 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)220mA
Product RangeWE-PD4 Series
DC Resistance Max3.11ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Saturation Current (Isat)
220mA
DC Resistance Max
3.11ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
