Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455215Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636123RL
Cut Tape1636123
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.430 | CNY19.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.380 (CNY18.5094) |
| 100+ | CNY15.170 (CNY17.1421) |
| 200+ | CNY13.730 (CNY15.5149) |
| 500+ | CNY12.280 (CNY13.8764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455215Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636123RL
Cut Tape1636123
Product RangeWE-PD4 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)270mA
Product RangeWE-PD4 Series
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
270mA
DC Resistance Max
2ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
