Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455122Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1636118RL
Cut Tape1636118
Product RangeWE-PD4 Series
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.520 | CNY18.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 10+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY15.930 (CNY18.0009) |
| 100+ | CNY14.780 (CNY16.7014) |
| 200+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY12.950 (CNY14.6335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455122Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1636118RL
Cut Tape1636118
Product RangeWE-PD4 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.37ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
