Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454133Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3812854RL
Cut Tape3812854
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.220 | CNY17.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.220 (CNY19.4586) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY12.950 (CNY14.6335) |
| 200+ | CNY12.350 (CNY13.9555) |
| 600+ | CNY11.740 (CNY13.2662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454133Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3812854RL
Cut Tape3812854
Product RangeWE-PD3 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width10mm
Product Height4.9mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.16ohm
Product Length
12.7mm
Product Height
4.9mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
