Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454068Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1636086RL
Cut Tape1636086
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.550 | CNY23.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.550 (CNY26.6115) |
| 10+ | CNY21.370 (CNY24.1481) |
| 50+ | CNY19.590 (CNY22.1367) |
| 100+ | CNY18.310 (CNY20.6903) |
| 200+ | CNY17.030 (CNY19.2439) |
| 600+ | CNY15.420 (CNY17.4246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454068Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1636086RL
Cut Tape1636086
Product RangeWE-PD3 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeWE-PD3 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height4.9mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.1A
DC Resistance Max
0.055ohm
Product Length
12.7mm
Product Height
4.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
