Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453115Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1636077RL
Cut Tape1636077
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY9.480 (CNY10.7124) |
| 500+ | CNY9.190 (CNY10.3847) |
| 1000+ | CNY8.900 (CNY10.057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453115Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1636077RL
Cut Tape1636077
Product RangeWE-PD3 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeWE-PD3 Series
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
2.3A
DC Resistance Max
0.2ohm
Product Length
12.7mm
Product Height
2.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743
