Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445304Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1636074RL
Cut Tape1636074
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.910 | CNY18.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.910 (CNY21.3683) |
| 50+ | CNY17.170 (CNY19.4021) |
| 100+ | CNY15.740 (CNY17.7862) |
| 250+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY13.680 (CNY15.4584) |
| 1000+ | CNY12.380 (CNY13.9894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445304Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1636074RL
Cut Tape1636074
Product RangeWE-PD3 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeWE-PD3 Series
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.6A
DC Resistance Max
0.078ohm
Product Length
12.7mm
Product Height
2.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743
