Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445302Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1636073RL
Cut Tape1636073
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.430 | CNY20.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.430 (CNY23.0859) |
| 50+ | CNY18.540 (CNY20.9502) |
| 100+ | CNY17.000 (CNY19.210) |
| 250+ | CNY15.890 (CNY17.9557) |
| 500+ | CNY14.780 (CNY16.7014) |
| 1000+ | CNY13.380 (CNY15.1194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445302Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1636073RL
Cut Tape1636073
Product RangeWE-PD3 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.76A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-PD3 Series
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.76A
Saturation Current (Isat)
6A
DC Resistance Max
0.045ohm
Product Length
12.7mm
Product Height
2.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743
