Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451147Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636065RL
Cut Tape1636065
Product RangeWE-PD3 Series
Your Part Number
224 In Stock
2,000 more incoming. You can reserve stock now
224 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.140 | CNY17.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 10+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY13.640 (CNY15.4132) |
| 200+ | CNY12.200 (CNY13.786) |
| 500+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451147Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1636065RL
Cut Tape1636065
Product RangeWE-PD3 Series
Technical Datasheet
Inductance47µH
Inductor TypePower
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
RMS Current (Irms)
500mA
Saturation Current (Isat)
140mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Power
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.23ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
