Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451015Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3812855RL
Cut Tape3812855
Product RangeWE-PD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.700 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.700 (CNY18.871) |
| 10+ | CNY15.160 (CNY17.1308) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY12.990 (CNY14.6787) |
| 200+ | CNY12.080 (CNY13.6504) |
| 500+ | CNY10.930 (CNY12.3509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74451015Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3812855RL
Cut Tape3812855
Product RangeWE-PD3 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.13A
Product RangeWE-PD3 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.045ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
