Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444211415150Copy
Manufacturer Standard Lead Time39 weeks
Order Code3381008
Product RangeWE-HIDA Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.270 (CNY39.8551) |
| 3+ | CNY34.030 (CNY38.4539) |
| 5+ | CNY32.490 (CNY36.7137) |
| 10+ | CNY30.890 (CNY34.9057) |
| 20+ | CNY29.260 (CNY33.0638) |
| 50+ | CNY27.130 (CNY30.6569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.27 (CNY39.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7444211415150Copy
Manufacturer Standard Lead Time39 weeks
Order Code3381008
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)5.8A
Saturation Current (Isat)9.5A
DC Resistance Max0.0146ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
9.5A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
5.8A
DC Resistance Max
0.0146ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01259
