Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439387047Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4413341RL
Cut Tape4413341
Product RangeWE-XHMI Series
Your Part Number
435 In Stock
1,200 more incoming. You can reserve stock now
435 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.800 | CNY23.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.800 (CNY26.894) |
| 10+ | CNY19.590 (CNY22.1367) |
| 50+ | CNY18.130 (CNY20.4869) |
| 100+ | CNY16.670 (CNY18.8371) |
| 200+ | CNY15.350 (CNY17.3455) |
| 600+ | CNY14.020 (CNY15.8426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439387047Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4413341RL
Cut Tape4413341
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01152ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height7.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01152ohm
Product Length
7.9mm
Product Height
7.1mm
RMS Current (Irms)
15A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002136
