Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439387033Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4413340RL
Cut Tape4413340
Product RangeWE-XHMI Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.810 | CNY19.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY16.300 (CNY18.419) |
| 50+ | CNY15.090 (CNY17.0517) |
| 100+ | CNY13.870 (CNY15.6731) |
| 200+ | CNY12.770 (CNY14.4301) |
| 600+ | CNY11.660 (CNY13.1758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439387033Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4413340RL
Cut Tape4413340
Product RangeWE-XHMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)18.2A
Inductor ConstructionShielded
Saturation Current (Isat)18.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max8760µohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height7.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
8760µohm
Product Length
7.9mm
Product Height
7.1mm
RMS Current (Irms)
18.2A
Saturation Current (Isat)
18.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002301
