Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384015Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4413335RL
Cut Tape4413335
Product RangeWE-XHMI Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY15.170 (CNY17.1421) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.620 (CNY13.1306) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY9.300 (CNY10.509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384015Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4413335RL
Cut Tape4413335
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)20.1A
Inductor ConstructionShielded
Saturation Current (Isat)18.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
6600µohm
Product Length
7.9mm
Product Height
3mm
RMS Current (Irms)
20.1A
Saturation Current (Isat)
18.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00101
