Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370082Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4360158RL
Cut Tape4360158
Product RangeWE-XHMI
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.080 | CNY53.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.080 (CNY59.9804) |
| 2+ | CNY52.020 (CNY58.7826) |
| 3+ | CNY50.960 (CNY57.5848) |
| 5+ | CNY49.900 (CNY56.387) |
| 10+ | CNY48.840 (CNY55.1892) |
| 20+ | CNY47.780 (CNY53.9914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370082Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4360158RL
Cut Tape4360158
Product RangeWE-XHMI
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeWE-XHMI
Inductor Case / Package-
DC Resistance Max6500µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI
DC Resistance Max
6500µohm
Product Length
16.4mm
Product Height
9.1mm
RMS Current (Irms)
13A
Saturation Current (Isat)
44A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01416
