Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370056
Order Code4562142
Product RangeWE-XHMI Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.150 (CNY60.0595) |
| 5+ | CNY51.970 (CNY58.7261) |
| 10+ | CNY50.790 (CNY57.3927) |
| 25+ | CNY49.610 (CNY56.0593) |
| 50+ | CNY48.430 (CNY54.7259) |
| 150+ | CNY34.190 (CNY38.6347) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.15 (CNY60.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370056
Order Code4562142
Product RangeWE-XHMI Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)29.6A
Inductor ConstructionShielded
Saturation Current (Isat)40.1A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3960µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3960µohm
Product Length
16.4mm
Product Height
10mm
RMS Current (Irms)
29.6A
Saturation Current (Isat)
40.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
