Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370033Copy
Manufacturer Standard Lead Time54 weeks
Order Code4562141
Product RangeWE-XHMI Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 5+ | CNY58.970 (CNY66.6361) |
| 10+ | CNY57.630 (CNY65.1219) |
| 25+ | CNY56.300 (CNY63.619) |
| 50+ | CNY54.960 (CNY62.1048) |
| 150+ | CNY38.800 (CNY43.844) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370033Copy
Manufacturer Standard Lead Time54 weeks
Order Code4562141
Product RangeWE-XHMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)33.8A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max2970µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
2970µohm
Product Length
16.4mm
Product Height
10mm
RMS Current (Irms)
33.8A
Saturation Current (Isat)
43A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
