Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369100Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4066019RL
Cut Tape4066019
Product RangeWE-XHMI Series
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY43.490 | CNY43.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.490 (CNY49.1437) |
| 10+ | CNY42.190 (CNY47.6747) |
| 25+ | CNY40.880 (CNY46.1944) |
| 50+ | CNY39.570 (CNY44.7141) |
| 100+ | CNY29.310 (CNY33.1203) |
| 300+ | CNY27.900 (CNY31.527) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369100Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4066019RL
Cut Tape4066019
Product RangeWE-XHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height8.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.011ohm
Product Length
11.6mm
Product Height
8.8mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
9.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00594
