Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369068Copy
Manufacturer Standard Lead Time44 weeks
Order Code2666762
Product RangeWE-XHMI Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.110 (CNY49.8443) |
| 10+ | CNY42.790 (CNY48.3527) |
| 25+ | CNY41.460 (CNY46.8498) |
| 50+ | CNY40.130 (CNY45.3469) |
| 100+ | CNY29.710 (CNY33.5723) |
| 300+ | CNY28.300 (CNY31.979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.11 (CNY49.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439369068Copy
Manufacturer Standard Lead Time44 weeks
Order Code2666762
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)21.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max7600µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
7600µohm
Product Length
11.6mm
Product Height
7.9mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
21.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00613
