Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744393605220 Power Inductor (SMD), AEC-Q200, 22 µH, 11.6 A, Shielded, 15.5 A, WE-XHMI Series, 4540 [1110 Metric]](https://www.element14.cn/productimages/standard/en_GB/4728800-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605220Copy
Manufacturer Standard Lead Time16 weeks
Order Code4728813
Product RangeWE-XHMI Series
Your Part Number
21 In Stock
300 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.160 (CNY41.9908) |
| 10+ | CNY36.050 (CNY40.7365) |
| 25+ | CNY34.940 (CNY39.4822) |
| 50+ | CNY33.820 (CNY38.2166) |
| 100+ | CNY25.060 (CNY28.3178) |
| 300+ | CNY23.840 (CNY26.9392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.16 (CNY41.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605220Copy
Manufacturer Standard Lead Time16 weeks
Order Code4728813
Product RangeWE-XHMI Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)11.6A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.022ohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
11.6A
Saturation Current (Isat)
15.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
