Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393580068Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4066033RL
Cut Tape4066033
Product RangeWE-XHMI Series
Your Part Number
411 In Stock
Need more?
411 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.600 | CNY28.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.600 (CNY32.318) |
| 10+ | CNY26.650 (CNY30.1145) |
| 50+ | CNY24.700 (CNY27.911) |
| 100+ | CNY21.290 (CNY24.0577) |
| 200+ | CNY19.300 (CNY21.809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393580068Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4066033RL
Cut Tape4066033
Product RangeWE-XHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1410µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1410µohm
Product Length
8.8mm
Product Height
7.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
