Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346033Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4066031RL
Cut Tape4066031
Product RangeWE-XHMI Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.770 | CNY30.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 10+ | CNY29.360 (CNY33.1768) |
| 50+ | CNY27.950 (CNY31.5835) |
| 100+ | CNY25.210 (CNY28.4873) |
| 200+ | CNY22.470 (CNY25.3911) |
| 700+ | CNY19.730 (CNY22.2949) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346033Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4066031RL
Cut Tape4066031
Product RangeWE-XHMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01083ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01083ohm
Product Length
6.65mm
Product Height
5.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00139
