Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450022Copy
Manufacturer Standard Lead Time16 weeks
Order Code4728826
Product RangeWE-XHMI Series
Your Part Number
1,380 In Stock
Need more?
1,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.240 (CNY16.0912) |
| 50+ | CNY11.650 (CNY13.1645) |
| 100+ | CNY9.910 (CNY11.1983) |
| 250+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.530 (CNY9.6389) |
| 1500+ | CNY7.930 (CNY8.9609) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.24 (CNY16.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450022Copy
Manufacturer Standard Lead Time16 weeks
Order Code4728826
Product RangeWE-XHMI Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)51.6A
Inductor ConstructionShielded
Saturation Current (Isat)37.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1500µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
51.6A
Saturation Current (Isat)
37.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
