Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440068Copy
Manufacturer Standard Lead Time55 weeks
Order Code4562133
Product RangeWE-XHMI Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY19.580 (CNY22.1254) |
| 100+ | CNY17.030 (CNY19.2439) |
| 250+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY13.780 (CNY15.5714) |
| 1000+ | CNY13.030 (CNY14.7239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440068Copy
Manufacturer Standard Lead Time55 weeks
Order Code4562133
Product RangeWE-XHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)21.7A
Inductor ConstructionShielded
Saturation Current (Isat)27.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
4400µohm
Product Length
6.65mm
Product Height
3mm
RMS Current (Irms)
21.7A
Saturation Current (Isat)
27.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
