Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440047Copy
Manufacturer Standard Lead Time55 weeks
Order Code4562132
Product RangeWE-XHMI Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY19.580 (CNY22.1254) |
| 100+ | CNY17.030 (CNY19.2439) |
| 250+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.040 (CNY14.7352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440047Copy
Manufacturer Standard Lead Time55 weeks
Order Code4562132
Product RangeWE-XHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)27.3A
Inductor ConstructionShielded
Saturation Current (Isat)34A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3140µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3140µohm
Product Length
6.65mm
Product Height
3mm
RMS Current (Irms)
27.3A
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
