Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440033Copy
Manufacturer Standard Lead Time44 weeks
Order Code2666747
Product RangeWE-XHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 50+ | CNY20.880 (CNY23.5944) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY17.300 (CNY19.549) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY11.510 (CNY13.0063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.41 (CNY24.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440033Copy
Manufacturer Standard Lead Time44 weeks
Order Code2666747
Product RangeWE-XHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
2100µohm
Product Length
6.65mm
Product Height
2.4mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613
