Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440018Copy
Manufacturer Standard Lead Time44 weeks
Order Code2666746
Product RangeWE-XHMI Series
Your Part Number
814 In Stock
Need more?
814 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY19.500 (CNY22.035) |
| 100+ | CNY16.990 (CNY19.1987) |
| 250+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY14.030 (CNY15.8539) |
| 1000+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440018Copy
Manufacturer Standard Lead Time44 weeks
Order Code2666746
Product RangeWE-XHMI Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1320µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1320µohm
Product Length
6.65mm
Product Height
2.4mm
RMS Current (Irms)
20A
Saturation Current (Isat)
39A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000606
