Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334047Copy
Order Code
Re-Reel4413326RL
Cut Tape4413326
Product RangeWE-XHMI Series
Your Part Number
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.800 | CNY15.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.800 (CNY17.854) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY10.970 (CNY12.3961) |
| 250+ | CNY10.200 (CNY11.526) |
| 500+ | CNY9.430 (CNY10.6559) |
| 1500+ | CNY9.040 (CNY10.2152) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334047Copy
Order Code
Re-Reel4413326RL
Cut Tape4413326
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.02796ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.02796ohm
Product Length
5.55mm
Product Height
3mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
