Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334010Copy
Order Code
Re-Reel4413320RL
Cut Tape4413320
Product RangeWE-XHMI Series
Your Part Number
77 In Stock
3,000 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY10.370 (CNY11.7181) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1500+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334010Copy
Order Code
Re-Reel4413320RL
Cut Tape4413320
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14.7A
Inductor ConstructionShielded
Saturation Current (Isat)13.4A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max8440µohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
8440µohm
Product Length
5.55mm
Product Height
3mm
RMS Current (Irms)
14.7A
Saturation Current (Isat)
13.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
