Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439333012Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4413316RL
Cut Tape4413316
Product RangeWE-XHMI Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.100 | CNY70.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.100 (CNY15.933) |
| 50+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY8.280 (CNY9.3564) |
| 2000+ | CNY8.090 (CNY9.1417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439333012Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4413316RL
Cut Tape4413316
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.015ohm
Product Length
5.55mm
Product Height
2mm
RMS Current (Irms)
10.7A
Saturation Current (Isat)
11.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326
