Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393305068Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4413328RL
Cut Tape4413328
Product RangeWE-XHMI Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.140 | CNY24.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 50+ | CNY19.280 (CNY21.7864) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY14.600 (CNY16.498) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY11.430 (CNY12.9159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393305068Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4413328RL
Cut Tape4413328
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.02928ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.02928ohm
Product Length
5.55mm
Product Height
5.1mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087
